
The TPA3005D2PHPG4 is a 6W audio amplifier from Texas Instruments, packaged in an HTQFP case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device requires a single supply voltage between 8.5V and 18V, with an operating supply voltage of 15V. It consumes 11mA of supply current and has a power dissipation of 4.3W. The amplifier features a power supply rejection ratio of 80dB.
Texas Instruments TPA3005D2PHPG4 technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Max Power Dissipation | 4.3W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8.5V |
| Operating Supply Voltage | 15V |
| Output Power | 6W |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 4.3W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Supply Type | Single |
| Weight | 0.004744oz |
| RoHS | Compliant |
No datasheet is available for this part.
