
Mono Class-D audio amplifier delivering 6.5W output power into a 7Ω load. Features a wide operating supply voltage range of 8V to 18V, with a typical operating voltage of 15V. Offers a voltage gain of 36dB and a bandwidth of 20kHz. Packaged in a 24-TSSOP, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA3007D1PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 20kHz |
| Package/Case | TSSOP |
| Gain | 36dB |
| Lead Free | Lead Free |
| Load Impedance | 7R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6.5W |
| Max Power Dissipation | 1.43W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Power | 6.5W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.43W |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPA3007D1 |
| Supply Current | 15mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3007D1PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.