
The TPA3007D1PWR is a 36dB audio amplifier from Texas Instruments, available in a TSSOP24 package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a maximum output power of 6.5W and a maximum power dissipation of 1.43W, with a supply current of 15mA and a supply voltage range of 8V to 18V.
Sign in to ask questions about the Texas Instruments TPA3007D1PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3007D1PWR technical specifications.
| Package/Case | TSSOP |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6.5W |
| Max Power Dissipation | 1.43W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 15V |
| Output Power | 6.5W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.43W |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3007D1PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
