
The TPA3008D2PHPR is a 31.8dB gain audio amplifier from Texas Instruments, available in a HTQFP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The amplifier has a maximum output power of 10W and a power dissipation of 4.3W. It requires a single supply voltage of 15V and draws 11mA of current.
Sign in to ask questions about the Texas Instruments TPA3008D2PHPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3008D2PHPR technical specifications.
| Package/Case | HTQFP |
| Gain | 31.8dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Power Dissipation | 4.3W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8.5V |
| Operating Supply Voltage | 15V |
| Output Power | 10W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.3W |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA3008D2 |
| Supply Current | 11mA |
| Supply Type | Single |
| Voltage Gain | 31.8dB |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3008D2PHPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
