
Mono Class-AB audio amplifier IC, delivering 350mW output power into an 8Ω load. Features a 1.4MHz gain bandwidth product and operates from a single 2.5V to 5.5V supply. Maximum output power reaches 700mW with a 5V supply. Housed in an 8-pin SOIC package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TPA301D technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 725mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 350mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA301D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
