Mono audio power amplifier IC featuring 700mW maximum output power and 350mW typical output power. Operates from a single 2.5V to 5.5V supply, with a recommended 5V operating voltage. Offers a 1.4MHz gain bandwidth product and 78dB power supply rejection ratio. Packaged in an 8-pin SOIC (D) package, this lead-free and RoHS compliant component is suitable for applications requiring efficient audio amplification.
Texas Instruments TPA301DG4 technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 350mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA301 |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
No datasheet is available for this part.
