
Single-channel, Class-AB audio amplifier IC with 350mW output power, ideal for mono applications. Features a 1.4MHz gain bandwidth product and operates from a 2.5V to 5.5V supply voltage, with a typical 5V operating voltage. Offers 700mW maximum output power and 2.14W power dissipation. Packaged in an 8-MSOP-PowerPAD (HTSSOP EP) with a temperature range of -40°C to 85°C, this RoHS compliant component ensures reliable audio amplification.
Sign in to ask questions about the Texas Instruments TPA301DGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA301DGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 350mW |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA301 |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA301DGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
