
Mono Class-AB audio amplifier, 350mW output power, 1.4MHz gain bandwidth product, and 78dB PSRR. Operates from a 2.5V to 5.5V single supply voltage, with a typical operating voltage of 5V. Features a quiescent current of 700µA and a supply current of 1.5mA. Housed in an 8-HVSSOP package, this lead-free and RoHS compliant component is rated for an operating temperature range of -40°C to 85°C.
Texas Instruments TPA301DGNR technical specifications.
| Package/Case | HTSSOP EP |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 350mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA301 |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA301DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
