
Mono Class-AB audio amplifier, 350mW output power, 1.4MHz gain bandwidth product. Features a 2.5V to 5.5V operating supply voltage range, 78dB PSRR, and 700µA quiescent current. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPA301DRG4 technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 350mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA301 |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA301DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
