
IC AMP AUDIO PWR .3W STER 8SOIC
Texas Instruments TPA302DG4 technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 300mW |
| Max Power Dissipation | 731mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| Output Power | 300mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 731mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA302 |
| Supply Current | 10mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.5MHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
No datasheet is available for this part.
