
Dual-channel audio amplifier IC featuring 300mW maximum output power per channel. Operates from a single supply voltage ranging from 2.7V to 5.5V, with a typical operating voltage of 5V. Offers a 1.5MHz gain bandwidth product and a 65dB power supply rejection ratio. Packaged in an 8-pin SOIC (D) package, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPA302DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA302DR technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.5MHz |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 300mW |
| Max Power Dissipation | 731mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 300mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 731mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.5MHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA302DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
