The TPA302DRG4 is a 2-channel audio amplifier with a gain bandwidth product of 1.5MHz and a maximum output power of 300mW. It operates over a temperature range of -40°C to 85°C and is supplied by a single 5V supply. The device is packaged in a SOIC-8 package and is RoHS compliant. The TPA302DRG4 is suitable for use in audio applications where a high level of performance is required.
Sign in to ask questions about the Texas Instruments TPA302DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA302DRG4 technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 300mW |
| Max Power Dissipation | 731mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 300mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 731mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA302 |
| Supply Current | 10mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.5MHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA302DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.