
EVALUATION MODULE FOR TPA3100D2
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Output Power | 20W |
| Operating Supply Current | 4A |
| Operating Supply Voltage | 26V |
| Output Power | 20W |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
