
The TPA3100D2IRGZRQ1 is a 36dB audio amplifier with a maximum output power of 21.8W and an operating supply voltage of 24V. It is packaged in a VQFN package and is rated for operation between -40°C and 85°C. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. The amplifier has a power supply rejection ratio of 70dB and a maximum power dissipation of 4.63W.
Sign in to ask questions about the Texas Instruments TPA3100D2IRGZRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3100D2IRGZRQ1 technical specifications.
| Package/Case | VQFN |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 21.8W |
| Max Power Dissipation | 4.63W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 24V |
| Output Power | 21.8W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.63W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3100D2IRGZRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
