
20-W stereo Class-D audio amplifier, featuring analog input and a wide 10- to 26-V supply range. Delivers 21.8W output power into a 4Ω load with a 24V dual supply. Operates with a 300kHz switching frequency and offers 36dB voltage gain. Packaged in a 48-HTQFP, this lead-free component supports a -40°C to 85°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA3100D2PHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTQFP |
| Dual Supply Voltage | 24V |
| Frequency | 300kHz |
| Gain | 36dB |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Dual Supply Voltage | 26V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 21.8W |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Output Power | 21.8W |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 5W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage Gain | 36dB |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3100D2PHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
