
Analog input Class-D audio amplifier delivering 21.8W stereo output power. Operates with a dual supply voltage range of 10V to 26V, featuring a typical 24V operating voltage. Offers a voltage gain of 36dB and a Power Supply Rejection Ratio (PSRR) of 70dB. Packaged in a 48-HTQFP for surface mounting, this lead-free and RoHS-compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments TPA3100D2PHPG4 technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 24V |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 26V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 21.8W |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Output Power | 21.8W |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 5W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA3100D2 |
| Supply Current | 18mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3100D2PHPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
