
20-W stereo Class-D audio amplifier with analog input. Features a 10-V to 26-V supply voltage range, delivering up to 21.8W output power into a 4Ω load. Offers 36dB voltage gain and 70dB power supply rejection ratio. Operates from -40°C to 85°C in a 48-pin HTQFP package. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA3100D2PHPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTQFP |
| Dual Supply Voltage | 24V |
| Gain | 36dB |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Dual Supply Voltage | 26V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 21.8W |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Output Power | 21.8W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3100D2PHPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
