
Analog input Class-D audio amplifier delivering 20W stereo output. Features a wide operating supply voltage range of 10V to 26V, with a typical operating voltage of 15V. Offers a voltage gain of 36dB and a Power Supply Rejection Ratio (PSRR) of 70dB. Packaged in a 48-HTQFP, this component operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments TPA3100D2PHPRG4 technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 24V |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 26V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 21.8W |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 15V |
| Output Power | 21.8W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA3100D2 |
| Supply Current | 18mA |
| Supply Type | Dual |
| Voltage Gain | 36dB |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3100D2PHPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.