
Analog input Class-D audio amplifier delivering 20-W stereo output. Features a wide operating supply voltage range from 10V to 26V, with a dual supply type. Offers 36dB voltage gain and a high Power Supply Rejection Ratio (PSRR) of 70dB. Packaged in a 48-VQFN with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments TPA3100D2RGZR technical specifications.
| Package/Case | VQFN |
| Dual Supply Voltage | 24V |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 26V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 21.8W |
| Max Power Dissipation | 4.63W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 15V |
| Output Power | 21.8W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.63W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 180uA |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Supply Type | Dual |
| Voltage Gain | 36dB |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3100D2RGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
