
21.8W Class D Audio Amplifier IC, VQFN package, featuring 36dB voltage gain and 70dB PSRR. Operates with a 24V dual supply voltage, ranging from 10V to 26V. Delivers 21.8W maximum output power with 4.63W power dissipation. Suitable for a wide temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments TPA3100D2RGZRG4 technical specifications.
| Package/Case | VQFN |
| Dual Supply Voltage | 24V |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 26V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 21.8W |
| Max Power Dissipation | 4.63W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 24V |
| Output Power | 21.8W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.63W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA3100D2 |
| Supply Current | 18mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3100D2RGZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.