
20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments TPA3100D2RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3100D2RGZT technical specifications.
| Package/Case | VQFN EP |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Dual Supply Voltage | 26V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 21.8W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Output Power | 21.8W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.63W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3100D2RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
