
Class-D audio amplifier IC featuring 20-W stereo output power, operating from a 10- to 26-V supply range with a typical 24-V dual supply voltage. Offers 36dB voltage gain and 70dB power supply rejection ratio (PSRR). Housed in a 48-VQFN package, this lead-free and RoHS compliant component operates across a -40°C to 85°C temperature range. Maximum power dissipation is 4.63W, with a supply current of 18mA.
Texas Instruments TPA3100D2RGZTG4 technical specifications.
| Package/Case | VQFN |
| Dual Supply Voltage | 24V |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 26V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 21.8W |
| Max Power Dissipation | 4.63W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 24V |
| Output Power | 21.8W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.63W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA3100D2 |
| Supply Current | 18mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3100D2RGZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
