
Analog input Class-D audio amplifier delivering 10W per channel into a 4Ω load. Features a wide operating supply voltage range of 10V to 26V, with a typical 24V operation. Offers 36dB voltage gain and a Power Supply Rejection Ratio (PSRR) of 70dB. Encased in an HTQFP package, this lead-free component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPA3101D2PHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3101D2PHP technical specifications.
| Package/Case | HTQFP |
| Gain | 36dB |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Power Dissipation | 4.82W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Output Power | 10W |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 4.82W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage Gain | 36dB |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3101D2PHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
