
High-fidelity 10W stereo Class-D audio amplifier with analog input. Operates from a 10V to 26V supply, featuring a 24V operating supply voltage. Delivers 10W output power into a 4Ω load impedance. Offers a 36dB voltage gain and 70dB Power Supply Rejection Ratio (PSRR). Housed in a lead-free HTQFP package, suitable for surface-mount technology (SMT) termination. Extended operating temperature range from -40°C to 85°C.
Texas Instruments TPA3101D2PHPR technical specifications.
| Package/Case | HTQFP |
| Gain | 36dB |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Power Dissipation | 4.82W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Output Power | 10W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.82W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage Gain | 36dB |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3101D2PHPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
