
10W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC48, 7 X 7 MM, GREEN, PLASTIC, VQFN-48
Sign in to ask questions about the Texas Instruments TPA3101D2RGZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3101D2RGZRG4 technical specifications.
| Package/Case | VQFN |
| Gain | 36dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Power Dissipation | 4.39W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 24V |
| Output Power | 10W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.39W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA3101D2 |
| Supply Current | 22mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3101D2RGZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.