
The TPA3101D2RGZT is a high-gain audio amplifier from Texas Instruments, featuring a maximum output power of 10W and a maximum operating temperature of 85°C. It operates within a supply voltage range of 10V to 26V and has a power dissipation of 4.39W. The amplifier is packaged in a VQFN-48 lead-free package and is compliant with RoHS regulations. It is suitable for use in audio applications where high voltage gain is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA3101D2RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Power Dissipation | 4.39W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 24V |
| Output Power | 10W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.39W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | TPA3101D2 |
| Supply Current | 22mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3101D2RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
