
Audio IC Development Tools TPA3106D1EVM Eval Mod
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA3106D1EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3106D1EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Operating Supply Current | 4A |
| Operating Supply Voltage | 26V |
| Output Power | 40W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPA3106D1EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
