
40-W mono, 10- to 26-V supply, analog input Class-D audio amplifier 32-HLQFP -40 to 85
Sign in to ask questions about the Texas Instruments TPA3106D1VFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3106D1VFP technical specifications.
| Package/Case | HLQFP |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Max Power Dissipation | 3.57W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 24V |
| Output Power | 40W |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 3.57W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.0063oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3106D1VFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
