
The TPA3106D1VFPG4 is a 36dB audio amplifier from Texas Instruments with a maximum output power of 40W and an operating supply voltage of 24V. It is packaged in a 32-pin HLQFP package and is rated for operation between -40°C and 85°C. The amplifier is RoHS compliant and has a power supply rejection ratio of 70dB. It is available in a tray packaging with 250 units per package.
Sign in to ask questions about the Texas Instruments TPA3106D1VFPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3106D1VFPG4 technical specifications.
| Package/Case | HLQFP |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Max Power Dissipation | 3.57W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 24V |
| Output Power | 40W |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 3.57W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA3106D1 |
| Supply Current | 10mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.0063oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3106D1VFPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
