
The TPA3107D2PAP is a 36dB gain audio amplifier from Texas Instruments, featuring a maximum output power of 15W and an operating supply voltage of 24V. It is packaged in a 64-pin HTQFP package and has a maximum operating temperature of 85°C. The amplifier is RoHS compliant and suitable for use in audio applications. It has a power supply rejection ratio of 70dB and a maximum supply voltage of 26V.
Sign in to ask questions about the Texas Instruments TPA3107D2PAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3107D2PAP technical specifications.
| Package/Case | HTQFP |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 24V |
| Output Power | 15W |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3107D2PAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
