
The TPA3107D2PAPT is a 36dB audio amplifier from Texas Instruments, packaged in a 10 x 10 mm HTQFP-64 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The amplifier has a maximum output power of 15W and a maximum power dissipation of 5.43W. It requires a single 24V supply and draws 22mA of current.
Texas Instruments TPA3107D2PAPT technical specifications.
| Package/Case | HTQFP |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Power Dissipation | 5.43W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 24V |
| Output Power | 15W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.009108oz |
| RoHS | Compliant |
No datasheet is available for this part.
