
The TPA3107D2PAPTG4 is a 36dB audio amplifier from Texas Instruments, available in a 64-pin HTQFP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier can supply up to 15W of power and has a maximum power dissipation of 5.43W. It requires a single supply voltage between 10V and 26V, with an operating voltage of 24V and a supply current of 22mA.
Sign in to ask questions about the Texas Instruments TPA3107D2PAPTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3107D2PAPTG4 technical specifications.
| Package/Case | HTQFP |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Power Dissipation | 5.43W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 24V |
| Output Power | 15W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3107D2PAPTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
