
2-channel stereo audio amplifier IC delivering 15W per channel into a 4Ω load. Features 36dB voltage gain and operates from a single supply voltage range of 8V to 26V, with a typical operating voltage of 15V. This Class-D amplifier is housed in a 28-pin HTSSOP package with exposed pad, measuring 9.8mm in length, 4.5mm in width, and 1.05mm in height. It offers a maximum power dissipation of 4.48W and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA3110D2PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Gain | 36dB |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Power Dissipation | 4.48W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 15W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.48W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SpeakerGuard™ |
| Supply Current | 32mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3110D2PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
