
Class-D audio amplifier IC featuring 15W stereo or 30W mono output power. Operates with supply voltages from 8V to 26V, with a typical operating voltage of 15V. Offers a voltage gain of 36dB and supports an 8-ohm load impedance. Packaged in a 28-HTSSOP with dimensions of 9.7mm length, 4.4mm width, and 1.2mm height. Extended operating temperature range from -40°C to 85°C. RoHS compliant and includes SpeakerGuard™ technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA3110D2PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Gain | 36dB |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Power Dissipation | 4.48W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 15W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.48W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SpeakerGuard™ |
| Supply Type | Single |
| Thickness | 1mm |
| Voltage Gain | 36dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3110D2PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
