
Audio Amp Speaker 1-CH Mono 10W Class-D 28-Pin HTSSOP EP Tube
Sign in to ask questions about the Texas Instruments TPA3111D1PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3111D1PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Output Power | 10W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SpeakerGuard™ |
| Supply Current | 40mA |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3111D1PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
