
10W mono Class-D audio amplifier, featuring an 8V to 26V supply voltage range and 37dB voltage gain. This integrated circuit delivers 10W output power into an 8Ω load impedance, operating from -40°C to 85°C. Designed with filter-free operation and SpeakerGuard™ technology, it is packaged in a 28-HTSSOP and supplied on tape and reel. RoHS compliant and lead-free.
Texas Instruments TPA3111D1PWPR technical specifications.
| Package/Case | HTSSOP |
| Gain | 37dB |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Output Power | 10W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.98W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SpeakerGuard™ |
| Supply Current | 40mA |
| Voltage Gain | 36dB |
| RoHS | Compliant |
No datasheet is available for this part.
