
The TPA3112D1EVM is a 25W evaluation module from Texas Instruments, designed for development and prototyping. It operates from a 26V supply and consumes up to 3A of current. The module is packaged in a single unit and comes in a box. It is not radiation hardened and does not comply with Reach SVHC regulations.
Sign in to ask questions about the Texas Instruments TPA3112D1EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3112D1EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 25W |
| Operating Supply Current | 3A |
| Operating Supply Voltage | 26V |
| Output Power | 25W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SpeakerGuard™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPA3112D1EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
