The TPA3112SD1PWPR is a surface-mount audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 8V and 26V. This amplifier is packaged in a HTSSOP package and is available on tape and reel.
Texas Instruments TPA3112SD1PWPR technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 36dB |
| RoHS | Compliant |
No datasheet is available for this part.