
Audio Amp Speaker 2-CH Stereo 6W Class-D 28-Pin HTSSOP EP T/R
Sign in to ask questions about the Texas Instruments TPA3113D2PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3113D2PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Output Power | 6W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.48W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpeakerGuard™ |
| Supply Current | 32mA |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3113D2PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
