
High-fidelity Class-D audio amplifier IC delivering 50W stereo or 100W mono output. Operates with a wide supply voltage range of 4.5V to 26V. Features integrated SpeakerGuard™ technology for speaker protection. Surface mountable in a 32-HTSSOP package, suitable for operation from -40°C to 85°C. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPA3116D2DADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3116D2DADR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 50W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Power | 50W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpeakerGuard™ |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3116D2DADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
