
The TPA3118D2DAP is a 2-channel audio amplifier from Texas Instruments, packaged in a 11.1mm long, 6.2mm wide HTSSOP package with a height of 1.05mm. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The amplifier has a maximum output power of 30W and a voltage gain of 36dB. It can handle a maximum supply voltage of 26V and a minimum supply voltage of 4.5V. The TPA3118D2DAP is a surface mount device.
Sign in to ask questions about the Texas Instruments TPA3118D2DAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3118D2DAP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Input Type | ANALOG |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 30W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 30W |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SpeakerGuard™ |
| Voltage Gain | 36dB |
| Weight | 0.006388oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3118D2DAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
