
High-fidelity 1-channel mono or 2-channel stereo Class-D audio amplifier IC. Delivers up to 30W output power with a wide supply voltage range from 4.5V to 26V. Features 36dB voltage gain and operates efficiently across a temperature range of -40°C to 85°C. Packaged in a 32-pin HTSSOP for surface mounting, supplied on tape and reel. This RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA3118D2DAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 30W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Power | 30W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpeakerGuard™ |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3118D2DAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
