
Texas Instruments TPA3118D2EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 30W |
| Operating Supply Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | SpeakerGuard™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPA3118D2EVM to view detailed technical specifications.
No datasheet is available for this part.
