
The TPA3118D2QDAPRQ1 is a dual-channel audio amplifier from Texas Instruments. It operates within a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100 standards. This device has a maximum supply voltage of 26V and a minimum supply voltage of 4.5V. It features a 32-pin HTSSOP package and has a width of 6.1mm and a length of 11mm.
Sign in to ask questions about the Texas Instruments TPA3118D2QDAPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3118D2QDAPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 6.1 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPA3118D2QDAPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.