
Mono Class-AB audio amplifier IC, 700mW output power into 8Ω load. Features a 1.4MHz gain bandwidth product and operates from a 2.5V to 5.5V single supply voltage. This amplifier offers 85dB power supply rejection ratio and a maximum power dissipation of 2.14W. Packaged in an 8-HVSSOP (HTSSOP EP) with lead-free and RoHS compliance.
Texas Instruments TPA311DGN technical specifications.
| Package/Case | HTSSOP EP |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 700mW |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA311DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
