
The TPA311DGNRG4 is a single-channel audio amplifier from Texas Instruments, featuring a gain bandwidth product of 1.4MHz and a maximum output power of 700mW. It operates within a temperature range of -40°C to 85°C and is supplied with a single 5V voltage source. The device is packaged in a lead-free HTSSOP EP package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TPA311DGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA311DGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 700mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA311 |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA311DGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
