
25W Stereo Class-D Audio Amplifier, featuring 36dB voltage gain and supporting a 4 Ohm load impedance. This surface mount device operates from a 10V to 30V supply voltage, with a typical operating voltage of 24V. It delivers 20W output power per channel, with a maximum of 25W. The amplifier is housed in a lead-free HTSSOP package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPA3120D2PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3120D2PWP technical specifications.
| Package/Case | HTSSOP |
| Gain | 36dB |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25W |
| Max Power Dissipation | 4.16W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Output Power | 20W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.16W |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage Gain | 36dB |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3120D2PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
