
The TPA3122D2EVM is a module-based evaluation kit for an audio amplifier, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output power of 15W and is packaged in a single unit in a box. The module is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Texas Instruments TPA3122D2EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3122D2EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Output Power | 15W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPA3122D2EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
