
2-channel Class-D audio amplifier IC, delivering 15W per channel into 8Ω loads with a 10- to 26-V supply. Features 36dB voltage gain and a single supply operation. Packaged in a 20-pin PDIP, this lead-free component operates from -40°C to 85°C with a maximum power dissipation of 1.87W.
Texas Instruments TPA3122D2N technical specifications.
| Package/Case | N |
| Gain | 36dB |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Power Dissipation | 1.87W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 10W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.87W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.042297oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3122D2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
