
2-Channel Stereo Class-D Audio Amplifier IC, delivering 20W per channel into a 4Ω load. Features a 36dB voltage gain, 10V to 30V operating supply voltage range, and 23mA supply current. Surface mountable in a 24-pin HTSSOP package, this RoHS compliant component operates from -40°C to 85°C with a maximum power dissipation of 4.16W.
Texas Instruments TPA3123D2PWP technical specifications.
| Package/Case | HTSSOP |
| Gain | 36dB |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25W |
| Max Power Dissipation | 4.16W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 20W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.16W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3123D2PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
